Part Details for VS-705-LGF-GABN-768M000000 by Microsemi Corporation
Overview of VS-705-LGF-GABN-768M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-705-LGF-GABN-768M000000
VS-705-LGF-GABN-768M000000 CAD Models
VS-705-LGF-GABN-768M000000 Part Data Attributes
|
VS-705-LGF-GABN-768M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-705-LGF-GABN-768M000000
Microsemi Corporation
SAW Oscillator, 768MHz Max, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Physical Dimension | 7.49mm x 5.08mm x 2.49mm | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |