Part Details for VS-6CWQ06FNTRLPBF by Vishay Semiconductors
Overview of VS-6CWQ06FNTRLPBF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-6CWQ06FNTRLPBF
VS-6CWQ06FNTRLPBF CAD Models
VS-6CWQ06FNTRLPBF Part Data Attributes
|
VS-6CWQ06FNTRLPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-6CWQ06FNTRLPBF
Vishay Semiconductors
DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 490 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-6CWQ06FNTRLPBF
This table gives cross-reference parts and alternative options found for VS-6CWQ06FNTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ06FNTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CWQ06FNTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-6CWQ06FNTRLPBF vs 6CWQ06FNTR |
6CWQ06FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | VS-6CWQ06FNTRLPBF vs 6CWQ06FN |
6CWQ06FN-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | VS-6CWQ06FNTRLPBF vs 6CWQ06FN-T4 |
6CWQ06FN-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | VS-6CWQ06FNTRLPBF vs 6CWQ06FN-GT4 |
6CWQ06FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNTRLPBF vs 6CWQ06FN |
VS-6CWQ06FNTRPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRPBF |
6CWQ06FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | VS-6CWQ06FNTRLPBF vs 6CWQ06FNTRR |
VS-6CWQ06FNTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNTRLPBF vs VS-6CWQ06FNTRL-M3 |
6CWQ06FN-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-6CWQ06FNTRLPBF vs 6CWQ06FN-G |
6CWQ06FN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sensitron Semiconductors | VS-6CWQ06FNTRLPBF vs 6CWQ06FN |