Part Details for VS-6CWQ06FNPBF by Vishay Intertechnologies
Overview of VS-6CWQ06FNPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-6CWQ06FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for VS-6CWQ06FNPBF
VS-6CWQ06FNPBF CAD Models
VS-6CWQ06FNPBF Part Data Attributes
|
VS-6CWQ06FNPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-6CWQ06FNPBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 490 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-6CWQ06FNPBF
This table gives cross-reference parts and alternative options found for VS-6CWQ06FNPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ06FNPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-6CWQ06FNTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNPBF vs VS-6CWQ06FNTRL-M3 |
6CWQ06FNTRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | VS-6CWQ06FNPBF vs 6CWQ06FNTRRPBF |
6CWQ06FNPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 60V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNPBF vs 6CWQ06FNPBF |
VS-6CWQ06FNTRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNPBF vs VS-6CWQ06FNTRPBF |
6CWQ06FNTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | VS-6CWQ06FNPBF vs 6CWQ06FNTRL |
6CWQ06FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-6CWQ06FNPBF vs 6CWQ06FNTRR |
VS-6CWQ06FNTRR-M3 | DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ06FNPBF vs VS-6CWQ06FNTRR-M3 |
VS-6CWQ06FNTRL-M3 | DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ06FNPBF vs VS-6CWQ06FNTRL-M3 |
VS-6CWQ06FNTRPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-6CWQ06FNPBF vs VS-6CWQ06FNTRPBF |
6CWQ06FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | International Rectifier | VS-6CWQ06FNPBF vs 6CWQ06FNTRR |