Part Details for VS-60APU06HN3 by Vishay Intertechnologies
Overview of VS-60APU06HN3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-60APU06HN3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2368
|
Newark | Freds - To-247 |Vishay VS-60APU06HN3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
VS-60APU06HN3
|
Avnet Americas | FREDS - TO-247-E3 - Rail/Tube (Alt: VS-60APU06HN3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.1251 / $5.2404 | Buy Now |
DISTI #
78-VS-60APU06HN3
|
Mouser Electronics | Rectifiers 60 Amp 600 Volt RoHS: Compliant | 140 |
|
$4.1400 / $6.7600 | Buy Now |
DISTI #
VS-60APU06HN3
|
TTI | Rectifiers 60 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.8200 / $3.9700 | Buy Now |
DISTI #
VS-60APU06HN3
|
TME | Diode: rectifying, THT, 600V, 60A, tube, Ifsm: 600A, TO247AD-3, 81ns Min Qty: 1 | 0 |
|
$2.5200 / $4.2000 | RFQ |
Part Details for VS-60APU06HN3
VS-60APU06HN3 CAD Models
VS-60APU06HN3 Part Data Attributes
|
VS-60APU06HN3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-60APU06HN3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-60APU06HN3
This table gives cross-reference parts and alternative options found for VS-60APU06HN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-60APU06HN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-APU6006LHN3 | Rectifier Diode, | Vishay Intertechnologies | VS-60APU06HN3 vs VS-APU6006LHN3 |
VS-60APU06HN3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-60APU06HN3 vs VS-60APU06HN3 |
VS-60APU06PBF | DIODE 60 A, 600 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-60APU06HN3 vs VS-60APU06PBF |
VS-60APU06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-60APU06HN3 vs VS-60APU06-N3 |
VS-APU6006-N3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-60APU06HN3 vs VS-APU6006-N3 |
VS-60APU06-N3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-60APU06HN3 vs VS-60APU06-N3 |