Part Details for VS-60APU06-N3 by Vishay Intertechnologies
Overview of VS-60APU06-N3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-60APU06-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4347
|
Newark | Rectifier, Single, 60A, 600V, To-247Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):60A, Diode Configuration:Single, Forward Voltage Vf Max:1.68V, Reverse Recovery Time Trr Max:81Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-60APU06-N3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2700 / $2.8900 | Buy Now |
DISTI #
43X2367
|
Newark | Freds - To-247 |Vishay VS-60APU06-N3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
VS-60APU06-N3
|
Avnet Americas | Ultra-Fast Recovery Rectifier 60A 3-Pin TO-247AC Tube - Rail/Tube (Alt: VS-60APU06-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.3720 | Buy Now |
DISTI #
78-VS-60APU06-N3
|
Mouser Electronics | Rectifiers FRED Pt - TO-220-AC RoHS: Compliant | 508 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
VS-60APU06-N3
|
TTI | Rectifiers FRED Pt - TO-220-AC RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 2250 In Stock |
|
$1.0300 / $1.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16250 |
|
RFQ | |
DISTI #
VS-60APU06-N3
|
Avnet Asia | Ultra-Fast Recovery Rectifier 60A 3-Pin TO-247AC Tube (Alt: VS-60APU06-N3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-247AC-3 Diodes - General Purpose ROHS | 492 |
|
$1.9985 / $3.1255 | Buy Now |
DISTI #
VS-60APU06-N3
|
EBV Elektronik | Ultra-Fast Recovery Rectifier 60A 3-Pin TO-247AC Tube (Alt: VS-60APU06-N3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Ultrafast Soft Recovery Diode, 60A 600V Min Qty: 1 | 13000 |
|
$2.0600 / $6.8400 | Buy Now |
Part Details for VS-60APU06-N3
VS-60APU06-N3 CAD Models
VS-60APU06-N3 Part Data Attributes
|
VS-60APU06-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-60APU06-N3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.68 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-60APU06-N3
This table gives cross-reference parts and alternative options found for VS-60APU06-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-60APU06-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-60APU06HN3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-60APU06-N3 vs VS-60APU06HN3 |
VS-APU6006LHN3 | Rectifier Diode, | Vishay Intertechnologies | VS-60APU06-N3 vs VS-APU6006LHN3 |
VS-60APU06HN3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-60APU06-N3 vs VS-60APU06HN3 |
VS-60APU06PBF | DIODE 60 A, 600 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VS-60APU06-N3 vs VS-60APU06PBF |
VS-60APU06-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-60APU06-N3 vs VS-60APU06-N3 |
VS-APU6006-N3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-60APU06-N3 vs VS-APU6006-N3 |