Part Details for VS-5040-EFX-205X-600M0000000-1968M750000 by Vectron International
Overview of VS-5040-EFX-205X-600M0000000-1968M750000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Part Details for VS-5040-EFX-205X-600M0000000-1968M750000
VS-5040-EFX-205X-600M0000000-1968M750000 CAD Models
VS-5040-EFX-205X-600M0000000-1968M750000 Part Data Attributes
|
VS-5040-EFX-205X-600M0000000-1968M750000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EFX-205X-600M0000000-1968M750000
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Oscillator Type | SAW OSCILLATOR |
Alternate Parts for VS-5040-EFX-205X-600M0000000-1968M750000
This table gives cross-reference parts and alternative options found for VS-5040-EFX-205X-600M0000000-1968M750000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-5040-EFX-205X-600M0000000-1968M750000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-5040-EFX-205X-600M0000000-1968M750000 | Microsemi Corporation | Check for Price | SAW Oscillator, | VS-5040-EFX-205X-600M0000000-1968M750000 vs VS-5040-EFX-205X-600M0000000-1968M750000 |