Part Details for VS-5040-EFX-205X-2135M373597-2104M658326 by Microsemi Corporation
Overview of VS-5040-EFX-205X-2135M373597-2104M658326 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Part Details for VS-5040-EFX-205X-2135M373597-2104M658326
VS-5040-EFX-205X-2135M373597-2104M658326 CAD Models
VS-5040-EFX-205X-2135M373597-2104M658326 Part Data Attributes
|
VS-5040-EFX-205X-2135M373597-2104M658326
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EFX-205X-2135M373597-2104M658326
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | 2135.373597 FREQ ALSO AVAILABLE; COMPLEMENTARY OUTPUT; TR, 13 INCH | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 2104.658326 MHz | |
Operating Frequency-Min | 2104.658326 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -98 dBc/Hz | |
Physical Dimension | 14.4mm x 9.5mm x 4.8mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |