VS-5040-EFX-205X-1968M750000-1899M952044
Description: SAW Oscillator

Overview of VS-5040-EFX-205X-1968M750000-1899M952044 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ON5040 Rochester Electronics LLC ON5040 - RF Power Transistor (Ampleon Die)
4308RV-205XGLD Coilcraft Inc General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT
5315TC-205XGLD Coilcraft Inc General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT

CAD Models for VS-5040-EFX-205X-1968M750000-1899M952044 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-5040-EFX-205X-1968M750000-1899M952044 by Microchip Technology Inc

VS-5040-EFX-205X-1968M750000-1899M952044
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Want to compare parts?
  1. VS-5040-EFX-205X-1968M750000-1899M952044
    Microchip Technology Inc
    SAW Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-5040-EFX-205X-1968M750000-1899M952044 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-5040-EFX-205X-1968M750... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VS-5040-EFX-205X-1968M750... would you like to use for your alert(s)?
  • Please alert me when VS-5040-EFX-205X-1968M750... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-5040-EFX-205X-1968M750... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-5040-EFX-205X-1968M750... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-5040-EFX-205X-1968M750... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-5040-EFX-205X-1968M750....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-5040-EFX-205X-1968M750000-1899M952044 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: