Part Details for VS-5040-EEX-205X-784M4896050-1701M000000 by Microsemi Corporation
Overview of VS-5040-EEX-205X-784M4896050-1701M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ON5040 | Rochester Electronics LLC | ON5040 - RF Power Transistor (Ampleon Die) | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT |
Part Details for VS-5040-EEX-205X-784M4896050-1701M000000
VS-5040-EEX-205X-784M4896050-1701M000000 CAD Models
VS-5040-EEX-205X-784M4896050-1701M000000 Part Data Attributes
|
VS-5040-EEX-205X-784M4896050-1701M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VS-5040-EEX-205X-784M4896050-1701M000000
Microsemi Corporation
SAW Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Oscillator Type | SAW OSCILLATOR |