VS-502-BHF-CNN-1344.3200
Description: SAW Oscillator, 1344.32MHz Max

Overview of VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc

VS-502-BHF-CNN-1344.3200
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
J-LEADED, 6 PIN
Reach Compliance Code
compliant
Additional Feature
TR, 13 INCH
Control Voltage-Max
12.5 V
Control Voltage-Min
-0.5 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Offset Frequency
1000 kHz
Operating Frequency-Max
1344.32 MHz
Operating Frequency-Nom
1344.32 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
Output Power
3 dBm
Phase Noise
-160 dBc/Hz
Physical Dimension
13.97mm x 8.89mm x 4.49mm
Supply Current-Max
70 mA
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. VS-502-BHF-CNN-1344.3200
    Microchip Technology Inc
    SAW Oscillator, 1344.32MHz Max
    VS

Alternate Parts for VS-502-BHF-CNN-1344.3200

This table gives cross-reference parts and alternative options found for VS-502-BHF-CNN-1344.3200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-502-BHF-CNN-1344.3200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-502-BHD-CNN-1344.3200 SAW Oscillator, 1344.32MHz Max Microchip Technology Inc VS-502-BHF-CNN-1344.3200 vs VS-502-BHD-CNN-1344.3200
Part Number Description Manufacturer Compare
VS-502-BHC-CNN-1344.3200 SAW Oscillator, 1344.32MHz Max Microchip Technology Inc VS-502-BHF-CNN-1344.3200 vs VS-502-BHC-CNN-1344.3200
VS-502-BHD-CNN-1344.3200 SAW Oscillator, 1344.32MHz Max Microchip Technology Inc VS-502-BHF-CNN-1344.3200 vs VS-502-BHD-CNN-1344.3200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc

  • Please alert me when VS-502-BHF-CNN-1344.3200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-502-BHF-CNN-1344.3200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-502-BHF-CNN-1344.3200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-502-BHF-CNN-1344.3200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-502-BHF-CNN-1344.3200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-502-BHF-CNN-1344.3200 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: