VS-47CTQ020PBF
Vishay Semiconductors
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VS-47CTQ020PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-47CTQ020PBF by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 47CTQ020PBF-ND
DigiKey DIODE ARR SCHOTT 20V 20A TO220-3 Lead time: 22 Weeks Container: Tube Limited Supply - Call
Buy Now

CAD Models for VS-47CTQ020PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-47CTQ020PBF by Vishay Semiconductors

VS-47CTQ020PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.51 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
1000 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
3000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-47CTQ020PBF
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for VS-47CTQ020PBF

This table gives cross-reference parts and alternative options found for VS-47CTQ020PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-47CTQ020PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS2020 Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, SIMILAR TO-220AC, 2 PIN Microsemi Corporation VS-47CTQ020PBF vs MS2020
47CTQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB Microchip Technology Inc VS-47CTQ020PBF vs 47CTQ020
47CTQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-47CTQ020PBF vs 47CTQ020
VS-47CTQ020-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-47CTQ020PBF vs VS-47CTQ020-N3
47CTQ020PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN Vishay Intertechnologies VS-47CTQ020PBF vs 47CTQ020PBF
47CTQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Sensitron Semiconductors VS-47CTQ020PBF vs 47CTQ020
Part Number Description Manufacturer Compare
MBR2045CTP Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB Microchip Technology Inc VS-47CTQ020PBF vs MBR2045CTP
VI20100C-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-47CTQ020PBF vs VI20100C-M3/4W
MBR1540CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 40V V(RRM), Silicon, TO-220AB, Micro Commercial Components VS-47CTQ020PBF vs MBR1540CT-BP-HF
MBR2045CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PanJit Semiconductor VS-47CTQ020PBF vs MBR2045CT_00001
VS-30CTQ100-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, TO-262, 3 PIN Vishay Intertechnologies VS-47CTQ020PBF vs VS-30CTQ100-1PBF
VS-40CTQ045PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-47CTQ020PBF vs VS-40CTQ045PBF
47CTQ020 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB Microchip Technology Inc VS-47CTQ020PBF vs 47CTQ020
SBG3060CT-T Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Diodes Incorporated VS-47CTQ020PBF vs SBG3060CT-T
20CTQ035 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors VS-47CTQ020PBF vs 20CTQ035
12CTQ040 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB Microchip Technology Inc VS-47CTQ020PBF vs 12CTQ040

Related Parts for VS-47CTQ020PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-47CTQ020PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-47CTQ020PBF by Vishay Semiconductors

  • Please alert me when VS-47CTQ020PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-47CTQ020PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-47CTQ020PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-47CTQ020PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-47CTQ020PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-47CTQ020PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: