Part Details for VS-4020-EFX-205X-1748M366885-1968M75000 by Microchip Technology Inc
Overview of VS-4020-EFX-205X-1748M366885-1968M75000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
4308RV-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, Ferrite-Core, SMD, 4512, ROHS COMPLIANT |
Part Details for VS-4020-EFX-205X-1748M366885-1968M75000
VS-4020-EFX-205X-1748M366885-1968M75000 CAD Models
VS-4020-EFX-205X-1748M366885-1968M75000 Part Data Attributes
|
VS-4020-EFX-205X-1748M366885-1968M75000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-4020-EFX-205X-1748M366885-1968M75000
Microchip Technology Inc
SAW Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-14/7 | |
Reach Compliance Code | compliant | |
Additional Feature | NOMINAL FREQUENCY 1968.75 MHZ AVAILABLE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1748.366885 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Package Equivalence Code | DILCC7/14,.51 | |
Phase Noise | -94 dBc/Hz | |
Physical Dimension | 19.9mm x 13.0mm x 5.9mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for VS-4020-EFX-205X-1748M366885-1968M75000
This table gives cross-reference parts and alternative options found for VS-4020-EFX-205X-1748M366885-1968M75000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-4020-EFX-205X-1748M366885-1968M75000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-4020-EFX-205X-1748M366885-1968M750000 | SAW Oscillator | Microchip Technology Inc | VS-4020-EFX-205X-1748M366885-1968M75000 vs VS-4020-EFX-205X-1748M366885-1968M750000 |