There are no models available for this part yet.
Overview of VS-30APF12-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for VS-30APF12-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X2172
|
Newark | New Input Diodes - To-247 |Vishay VS-30APF12-M3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.1800 | Buy Now | |
DISTI #
VS-30APF12-M3
|
Avnet Americas | NEW INPUT DIODES - TO-247-E3 - Rail/Tube (Alt: VS-30APF12-M3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$2.6426 / $3.3571 | Buy Now | |
DISTI #
78-VS-30APF12-M3
|
Mouser Electronics | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant | 0 |
|
$2.7000 / $3.0000 | Order Now | |
Future Electronics | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.5800 / $2.8500 | Buy Now | ||
DISTI #
VS-30APF12-M3
|
TTI | Rectifiers New Input Diodes - TO-247-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$2.6000 / $2.9700 | Buy Now | |
DISTI #
VS-30APF12-M3
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, Ifsm: 350A, TO247AC-3 Min Qty: 1 | 0 |
|
$2.6800 / $4.4600 | RFQ | |
DISTI #
VS-30APF12-M3
|
EBV Elektronik | (Alt: VS-30APF12-M3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VS-30APF12-M3 by Vishay Intertechnologies
Part Data Attributes for VS-30APF12-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.41 V
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e2
|
Non-rep Pk Forward Current-Max
|
350 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
100 µA
|
Reverse Recovery Time-Max
|
0.45 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for VS-30APF12-M3
This table gives cross-reference parts and alternative options found for VS-30APF12-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30APF12-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30APF12PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30APF12-M3 vs VS-30APF12PBF |
VS-30APF12-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30APF12-M3 vs VS-30APF12-M3 |
VS-30APF12PBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30APF12-M3 vs VS-30APF12PBF |
Related Parts for VS-30APF12-M3
-
VS-30CTQ035SHM3Rectifier Diodes
-
CL31B106KLHNNNEFixed Capacitors
-
SA15CATransient Suppressors
-
BUZ11-NR4941Power Field-Effect Transistors
-
IHLP3232DZERR22M01Fixed Inductors
-
VND670SPPeripheral Drivers
-
VLRE31R1S1-GS08Visible LEDs
-
RC16M23KTerminals and Terminal Blocks
-
CRE1S0505SCPower Supply Modules