VS-30APF12PBF
Description: DIODE RECTIFIER DIODE, Rectifier Diode

Overview of VS-30APF12PBF by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for VS-30APF12PBF by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-30APF12PBF by Vishay Semiconductors

VS-30APF12PBF
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.41 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
350 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.45 µs
Surface Mount
NO
Terminal Finish
MATTE TIN COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VS-30APF12PBF
    Vishay Semiconductors
    DIODE RECTIFIER DIODE, Rectifier Diode
    VS

Alternate Parts for VS-30APF12PBF

This table gives cross-reference parts and alternative options found for VS-30APF12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30APF12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-30APF12PBF Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30APF12PBF vs VS-30APF12PBF
VS-30APF12-M3 Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30APF12PBF vs VS-30APF12-M3
Part Number Description Manufacturer Compare
VS-30APF12-M3 Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30APF12PBF vs VS-30APF12-M3
VS-30APF12PBF Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-30APF12PBF vs VS-30APF12PBF

Related Parts for VS-30APF12PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-30APF12PBF by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-30APF12PBF by Vishay Semiconductors

  • Please alert me when VS-30APF12PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-30APF12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-30APF12PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-30APF12PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-30APF12PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-30APF12PBF by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: