Part Details for VS-20ETF02SPBF by Vishay Semiconductors
Overview of VS-20ETF02SPBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20ETF02SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-20ETF02SPBFGI-ND
|
DigiKey | DIODE GEN PURP 200V 20A TO263AB Lead time: 46 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-20ETF02SPBF
VS-20ETF02SPBF CAD Models
VS-20ETF02SPBF Part Data Attributes
|
VS-20ETF02SPBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-20ETF02SPBF
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-20ETF02SPBF
This table gives cross-reference parts and alternative options found for VS-20ETF02SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20ETF02SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20ETF02STRRPBF | Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon | International Rectifier | VS-20ETF02SPBF vs 20ETF02STRRPBF |
VS-20ETF02SPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETF02SPBF vs VS-20ETF02SPBF |
20ETF02S | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETF02SPBF vs 20ETF02S |
VS-20ETF02STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | Vishay Semiconductors | VS-20ETF02SPBF vs VS-20ETF02STRLPBF |
20ETF02STRL | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | International Rectifier | VS-20ETF02SPBF vs 20ETF02STRL |
20ETF02S | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, | International Rectifier | VS-20ETF02SPBF vs 20ETF02S |
20ETF02STRR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon | International Rectifier | VS-20ETF02SPBF vs 20ETF02STRR |
20ETF02STRR | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-20ETF02SPBF vs 20ETF02STRR |