Diodes
20ETF02STRR
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3

Overview of 20ETF02STRR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 20ETF02STRR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20ETF02STRR by Vishay Intertechnologies

20ETF02STRR
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
HALOGEN FREE, SMD-220, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.67 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.16 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 20ETF02STRR
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3
    VS

Alternate Parts for 20ETF02STRR

This table gives cross-reference parts and alternative options found for 20ETF02STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20ETF02STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20ETF02STRRPBF Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRRPBF
VS-20ETF02SPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 20ETF02STRR vs VS-20ETF02SPBF
20ETF02S Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 Vishay Intertechnologies 20ETF02STRR vs 20ETF02S
VS-20ETF02STRLPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 Vishay Semiconductors 20ETF02STRR vs VS-20ETF02STRLPBF
20ETF02STRL Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRL
20ETF02S Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, International Rectifier 20ETF02STRR vs 20ETF02S
20ETF02STRR Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRR
Part Number Description Manufacturer Compare
20ETF02S Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 Vishay Intertechnologies 20ETF02STRR vs 20ETF02S
20ETF02STRR Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRR
VS-20ETF02STRLPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 20ETF02STRR vs VS-20ETF02STRLPBF
20ETF02STRL Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRL
20ETF02STRRPBF Rectifier Diode, 1 Phase, 20A, 200V V(RRM), Silicon International Rectifier 20ETF02STRR vs 20ETF02STRRPBF
VS-20ETF02SPBF Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 Vishay Intertechnologies 20ETF02STRR vs VS-20ETF02SPBF

Related Parts for 20ETF02STRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20ETF02STRR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20ETF02STRR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 20ETF02STRR would you like to use for your alert(s)?
  • Please alert me when 20ETF02STRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20ETF02STRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20ETF02STRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20ETF02STRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20ETF02STRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20ETF02STRR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: