There are no models available for this part yet.
Overview of VS-15CTQ040-M3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-15CTQ040-M3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3094
|
Newark | Schottky - To-220 |Vishay VS-15CTQ040-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now | |
DISTI #
VS-15CTQ040-M3
|
Avnet Americas | Schottky - TO-220 - Rail/Tube (Alt: VS-15CTQ040-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.4397 / $0.5586 | Buy Now | |
DISTI #
78-VS-15CTQ040-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 2 x 7.5A IF C.A. TO-220AB RoHS: Compliant | 761 |
|
$0.4270 / $1.0900 | Buy Now | |
DISTI #
VS-15CTQ040-M3
|
TTI | Schottky Diodes & Rectifiers 40V 2 x 7.5A IF C.A. TO-220AB RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4070 / $0.4150 | Buy Now | |
DISTI #
VS-15CTQ040-M3
|
TME | Diode: Schottky rectifying, THT, 40V, 15A, TO220AB Min Qty: 1 | 0 |
|
$1.2400 / $2.1200 | RFQ |
CAD Models for VS-15CTQ040-M3 by Vishay Intertechnologies
Part Data Attributes for VS-15CTQ040-M3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
11 Weeks
|
Date Of Intro
|
2018-01-29
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
810 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
7.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
800 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for VS-15CTQ040-M3
This table gives cross-reference parts and alternative options found for VS-15CTQ040-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15CTQ040-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2040CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | VS-15CTQ040-M3 vs MBR2040CT |
20CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | VS-15CTQ040-M3 vs 20CTQ040 |
MBR2040CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | VS-15CTQ040-M3 vs MBR2040CT_T0_10001 |
12CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | VS-15CTQ040-M3 vs 12CTQ040 |
VS-12CTQ040-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VS-15CTQ040-M3 vs VS-12CTQ040-M3 |
12CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | VS-15CTQ040-M3 vs 12CTQ040 |
MBR1540CT-B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, | Diodes Incorporated | VS-15CTQ040-M3 vs MBR1540CT-B |
20CTQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB | Microchip Technology Inc | VS-15CTQ040-M3 vs 20CTQ040 |
MBR2040CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | VS-15CTQ040-M3 vs MBR2040CT-BP |
MBR1540CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | VS-15CTQ040-M3 vs MBR1540CT |