Part Details for VRE305AD by Apex Microtechnology Inc
Overview of VRE305AD by Apex Microtechnology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRE305AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
137-VRE305AD
|
Mouser Electronics | Voltage References ref +5.0V, 0.6ppm, 0/70C RoHS: Compliant | 0 |
|
$91.6600 / $102.9400 | Order Now |
Part Details for VRE305AD
VRE305AD CAD Models
VRE305AD Part Data Attributes:
|
VRE305AD
Apex Microtechnology Inc
Buy Now
Datasheet
|
Compare Parts:
VRE305AD
Apex Microtechnology Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEX MICROTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 0.6 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for VRE305AD
This table gives cross-reference parts and alternative options found for VRE305AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE305AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE305AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, Hybrid, PDIP8, DIP-8 | Cirrus Logic | VRE305AD vs VRE305AD |
VRE305AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8, DIP-8 | Thaler Corp | VRE305AD vs VRE305AD |