Part Details for VRE104CA by Cirrus Logic
Overview of VRE104CA by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRE104CA
VRE104CA CAD Models
VRE104CA Part Data Attributes
|
VRE104CA
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
VRE104CA
Cirrus Logic
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, Hybrid, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 4.5008 V | |
Output Voltage-Min | 4.4992 V | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.57 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 0.808 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.009% | |
Width | 7.62 mm |
Alternate Parts for VRE104CA
This table gives cross-reference parts and alternative options found for VRE104CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRE104CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VRE104CA | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, Hybrid, CDIP14, | Thaler Corp | VRE104CA vs VRE104CA |
VRE104CA | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Apex Microtechnology Inc | VRE104CA vs VRE104CA |