Part Details for VPB160808T-201Y-AU by Chilisin Electronics Corp
Overview of VPB160808T-201Y-AU by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703201YGC-XXX-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
5962-8969201YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
UPD70F3201YGC-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Part Details for VPB160808T-201Y-AU
VPB160808T-201Y-AU CAD Models
VPB160808T-201Y-AU Part Data Attributes
|
VPB160808T-201Y-AU
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
VPB160808T-201Y-AU
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Screening Level | AEC-Q200; TS16949 | |
Width | 0.8 mm |
Alternate Parts for VPB160808T-201Y-AU
This table gives cross-reference parts and alternative options found for VPB160808T-201Y-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPB160808T-201Y-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1624116-1 | Ferrite Chip | TE Connectivity | VPB160808T-201Y-AU vs 5-1624116-1 |
BBPY00160808101Y00 | Ferrite Chip, | Chilisin Electronics Corp | VPB160808T-201Y-AU vs BBPY00160808101Y00 |
BBPY00160808800Y00 | Ferrite Chip, | Chilisin Electronics Corp | VPB160808T-201Y-AU vs BBPY00160808800Y00 |
CB03YTYH680 | Ferrite Bead | Viking Tech Corp | VPB160808T-201Y-AU vs CB03YTYH680 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | VPB160808T-201Y-AU vs CB03YTYH101 |
BMB1J0120PN8 | Ferrite Chip | TE Connectivity | VPB160808T-201Y-AU vs BMB1J0120PN8 |
MI0603M121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | VPB160808T-201Y-AU vs MI0603M121R-00 |
CTCB0603F-680P | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | VPB160808T-201Y-AU vs CTCB0603F-680P |
NCB-H0603R121TR250F | Ferrite Chip | NIC Components Corp | VPB160808T-201Y-AU vs NCB-H0603R121TR250F |
PBY160808T-101Y-AU | Ferrite Chip, | Chilisin Electronics Corp | VPB160808T-201Y-AU vs PBY160808T-101Y-AU |