Part Details for VO3063 by Vishay Intertechnologies
Overview of VO3063 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VO3063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1114
|
Newark | Optocoupler, Triac, 5300Vrms, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Forward Current If:5Ma Rohs Compliant: Yes |Vishay VO3063 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.5940 | Buy Now |
DISTI #
VO3063
|
Avnet Americas | DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 - Tape and Reel (Alt: VO3063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7036 | Buy Now |
DISTI #
782-VO3063
|
Mouser Electronics | Triac & SCR Output Optocouplers Zero Crossing Photo Triac RoHS: Compliant | 2039 |
|
$0.4970 / $1.5500 | Buy Now |
|
Future Electronics | VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.4950 / $0.5900 | Buy Now |
DISTI #
VO3063
|
TTI | Triac & SCR Output Optocouplers Zero Crossing Photo Triac RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 2000 In Stock |
|
$0.4920 / $0.7180 | Buy Now |
DISTI #
VO3063
|
TME | Optotriac, 4.42kV, Uout: 600V, SMD6, Ch: 1, VO3063 Min Qty: 1 | 0 |
|
$0.4910 / $0.7560 | RFQ |
DISTI #
VO3063
|
Avnet Asia | DIP-6 TRIAC ZC 1.5kV/us 5mA -e3 (Alt: VO3063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803608692084
|
Chip1Stop | Triac and SCR Output Photocouplers RoHS: Compliant | 1419 |
|
$0.8270 / $0.8770 | Buy Now |
DISTI #
VO3063
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP (Alt: VO3063) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100mA 60mA 600V 1.2V Two-way thyristor DIP-6 Triac SCR Output Optoisolators ROHS | 5 |
|
$0.6816 / $1.1277 | Buy Now |
Part Details for VO3063
VO3063 CAD Models
VO3063 Part Data Attributes
|
VO3063
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO3063
Vishay Intertechnologies
Triac Output Optocoupler With Zero CRSVR, 1-Element, 4420V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4420 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |