-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 10MBps, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9733
|
Newark | Optocoupler, Transistor, 4000Vrms, No. Of Channels:1 Channel, Isolation Voltage:4Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:5000, Data Rate Max:10Mbps, Fall Time Tf:7Ns Rohs Compliant: Yes |Vishay VO0601T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
VO0601T
|
Avnet Americas | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin SOIC - Tape and Reel (Alt: VO0601T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.1030 / $1.3644 | Buy Now |
DISTI #
VO0601T
|
Avnet Americas | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin SOIC - Tape and Reel (Alt: VO0601T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1030 / $1.4012 | Buy Now |
DISTI #
782-VO0601T
|
Mouser Electronics | High Speed Optocouplers 10Mbd Open Collector Single Channel RoHS: Compliant | 0 |
|
$1.0400 / $2.7000 | Order Now |
|
Future Electronics | VO0601T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0300 / $1.0800 | Buy Now |
DISTI #
VO0601T
|
TTI | High Speed Optocouplers 10Mbd Open Collector Single Channel RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$1.0500 / $1.0700 | Buy Now |
DISTI #
VO0601T
|
TME | Optocoupler, SMD, Ch: 1, OUT: logic, 6kV, 10Mbps, SO8, VO06xxT Min Qty: 1 | 754 |
|
$0.5460 / $1.2560 | Buy Now |
|
ComSIT USA | 10 MBD, SOIC-8 PACKAGE, HIGH SPEED OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 10MBps RoHS: Compliant | Europe - 5384 |
|
RFQ | |
DISTI #
IRCOUP1020
|
Rutronik | HIGHSPEED COUPLER 10MBD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4728 / $0.5391 | Buy Now |
DISTI #
VO0601T
|
EBV Elektronik | Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin SOIC (Alt: VO0601T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO0601T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO0601T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 10MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for VO0601T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO0601T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VO0600T | Logic IC Output Optocoupler, 1-Channel, 1-Element, 4000V Isolation, 10MBps, SOIC-8 | Vishay Intertechnologies | VO0601T vs VO0600T |
VO0601-X001T | Logic IC Output Optocoupler, 1-Element, 4000V Isolation, 10MBps, SOIC-8 | Vishay Intertechnologies | VO0601T vs VO0601-X001T |