Part Details for VNS1NV04D13TR by STMicroelectronics
Overview of VNS1NV04D13TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for VNS1NV04D13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1202 |
|
RFQ | ||
|
ComSIT USA | OMNIFET II FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO8 RoHS: Not Compliant | Europe - 9140 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Chip1Cloud | ��OMNIFET II��: FULLY AUTOPROTECTED POWER MOSFET | 3000 |
|
RFQ |
Part Details for VNS1NV04D13TR
VNS1NV04D13TR CAD Models
VNS1NV04D13TR Part Data Attributes
|
VNS1NV04D13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04D13TR
STMicroelectronics
1.7A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 5.5 µs | |
Turn-on Time | 1 µs | |
Width | 3.9 mm |