Part Details for VNS1NV04D by STMicroelectronics
Overview of VNS1NV04D by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for VNS1NV04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5175
|
Newark | Mosfet Transistor, N Channel, 1.7 A, 55 V, 250 Mohm, 25 V, 2.5 V |Stmicroelectronics VNS1NV04D Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 641 |
|
RFQ | ||
|
Quest Components | 1.7 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8 | 1 |
|
$1.6500 | Buy Now |
|
ComSIT USA | OMNIFET II FULLY AUTOPROTECTED POWER MOSFET Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO8 RoHS: Not Compliant | Europe - 432 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 94 |
|
RFQ | |
|
Chip1Cloud | ��OMNIFET II��: FULLY AUTOPROTECTED POWER MOSFET | 34000 |
|
RFQ |
Part Details for VNS1NV04D
VNS1NV04D CAD Models
VNS1NV04D Part Data Attributes
|
VNS1NV04D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNS1NV04D
STMicroelectronics
1.7A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5.5 µs | |
Turn-on Time | 1 µs | |
Width | 3.9 mm |