-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET III: fully protected low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4787
|
Newark | Low Side Switches Rohs Compliant: Yes |Stmicroelectronics VNLD5090TR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.8470 / $0.8830 | Buy Now |
DISTI #
45AC7964
|
Newark | Power Load Sw, Aec-Q100, Low Side, Soic8, Power Load Switch Type:Low Side, Input Voltage:5.5V, Current Limit:18A, On State Resistance:0.09Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VNLD5090TR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2203 |
|
$1.1300 / $2.0200 | Buy Now |
DISTI #
19X6417
|
Newark | Omnifet |Stmicroelectronics VNLD5090TR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14323-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11944 In Stock |
|
$0.7658 / $1.8100 | Buy Now |
DISTI #
VNLD5090TR-E
|
Avnet Americas | MOSFET DRVR 25A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: VNLD5090TR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6703 / $0.7188 | Buy Now |
DISTI #
511-VNLD5090TR-E
|
Mouser Electronics | Gate Drivers OMNIFET III fully protect lo-side drvr RoHS: Compliant | 104708 |
|
$0.7840 / $1.6900 | Buy Now |
DISTI #
V36:1790_06569169
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 25A Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2337 | Americas - 4980 |
|
$0.7640 / $0.8095 | Buy Now |
|
STMicroelectronics | OMNIFET III: fully protected low-side driver RoHS: Compliant Min Qty: 1 | 104708 |
|
$1.0500 / $1.6600 | Buy Now |
|
Future Electronics | VNLD5090 Series 5.5 V 90 mOhm 25 A OMNIFET III Fully Protected Low-Side Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | VNLD5090 Series 5.5 V 90 mOhm 25 A OMNIFET III Fully Protected Low-Side Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNLD5090TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNLD5090TR-E
STMicroelectronics
OMNIFET III: fully protected low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |