-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND5E050MCKTR-E-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO24 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8994 / $1.9970 | Buy Now |
DISTI #
VND5E050MCKTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 24-Pin PowerSSO T/R - Tape and Reel (Alt: VND5E050MCKTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7751 / $1.9800 | Buy Now |
DISTI #
511-VND5E050MCKTR-E
|
Mouser Electronics | Gate Drivers Double CH High-Side 41V 50mOhm 27A RoHS: Compliant | 0 |
|
$1.9000 / $2.0000 | Order Now |
DISTI #
VND5E050MCKTR-E
|
Avnet Silica | (Alt: VND5E050MCKTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5E050MCKTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E050MCKTR-E
STMicroelectronics
Double channel high side driver with analog current sense for automotive applications
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |