Part Details for VND3NV04-E by STMicroelectronics
Overview of VND3NV04-E by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VND3NV04-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4969
|
Newark | Omnifet |Stmicroelectronics VND3NV04-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9900 / $1.6500 | Buy Now |
|
Future Electronics | VND3NV04 Series 36 V 3.5 A OMNIFET II Fully Autoprotected Power MOSFET - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1195Tube |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
SMC-VND3NV04-E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3021 |
|
RFQ | |
|
Chip1Cloud | OMNIFET II fully autoprotected Power MOSFET | 22940 |
|
RFQ | |
|
Win Source Electronics | OMNIFET II fully autoprotected Power MOSFET | 221800 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for VND3NV04-E
VND3NV04-E CAD Models
VND3NV04-E Part Data Attributes
|
VND3NV04-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND3NV04-E
STMicroelectronics
OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.35 µs | |
Width | 6.1 mm |
Alternate Parts for VND3NV04-E
This table gives cross-reference parts and alternative options found for VND3NV04-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND3NV04-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND3NV0413TR | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND3NV04-E vs VND3NV0413TR |
VND3NV04 | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND3NV04-E vs VND3NV04 |
VND3NV04TR-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND3NV04-E vs VND3NV04TR-E |