There are no models available for this part yet.
Overview of VND14NV04-E by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for VND14NV04-E by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R1476
|
Newark | Mosfet, N Channel, 40V, 12A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics VND14NV04-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
STMicroelectronics | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5400 / $2.5900 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 6075 |
|
RFQ | |||
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHANNEL 1:1 DPAK | 130 |
|
$1.5196 / $2.3882 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 245 |
|
$5.0000 / $7.6900 | Buy Now | ||
LCSC | TO-252-2(DPAK) Power Distribution Switches ROHS | 130 |
|
$1.5829 / $2.4877 | Buy Now | ||
Win Source Electronics | MOSFET N-CH 40V 12A DPAK | 99000 |
|
$0.9930 / $1.4900 | Buy Now |
CAD Models for VND14NV04-E by STMicroelectronics
Part Data Attributes for VND14NV04-E by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-252
|
Package Description
|
ROHS COMPLIANT, TO-252, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
18 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
TO-252
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.63 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.25 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
25 µs
|
Turn-on Time
|
4.5 µs
|
Width
|
6.1 mm
|
Alternate Parts for VND14NV04-E
This table gives cross-reference parts and alternative options found for VND14NV04-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND14NV04-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND14NV0413TR | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND14NV04-E vs VND14NV0413TR |
VND14NV04TR-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND14NV04-E vs VND14NV04TR-E |
VND14NV04 | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND14NV04-E vs VND14NV04 |
Related Parts for VND14NV04-E
-
P87LPC767BNMicrocontrollers
-
VND14NV04TR-EPeripheral Drivers
-
STB55NF06T4Power Field-Effect Transistors
-
LM5001MASwitching Regulator or Controllers
-
AFE5808AZCFOther Analog ICs
-
A3979SLPTR-TMotion Control Electronics
-
AD7891ASZ-2REELAnalog to Digital Converters
-
BQ24172RGYRPower Management Circuits
-
74LVC1G3157GWMultiplexers or Switches