Part Details for VND10N0613TR by STMicroelectronics
Overview of VND10N0613TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for VND10N0613TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET OMNIFET 60V 10A DPAK | 56500 |
|
RFQ | |
|
Win Source Electronics | MOSFET OMNIFET 60V 10A DPAK | 41000 |
|
$1.3570 / $2.0350 | Buy Now |
Part Details for VND10N0613TR
VND10N0613TR CAD Models
VND10N0613TR Part Data Attributes
|
VND10N0613TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND10N0613TR
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 2.3 µs | |
Turn-on Time | 1.8 µs | |
Width | 6.1 mm |
Alternate Parts for VND10N0613TR
This table gives cross-reference parts and alternative options found for VND10N0613TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND10N0613TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND10N06TR-E | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VND10N0613TR vs VND10N06TR-E |