Part Details for VNB35NV0413TR by STMicroelectronics
Overview of VNB35NV0413TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for VNB35NV0413TR
VNB35NV0413TR CAD Models
VNB35NV0413TR Part Data Attributes
|
VNB35NV0413TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNB35NV0413TR
STMicroelectronics
45A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, D2PAK-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 150 µs | |
Turn-on Time | 12 µs | |
Width | 9.15 mm |
Alternate Parts for VNB35NV0413TR
This table gives cross-reference parts and alternative options found for VNB35NV0413TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNB35NV0413TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNB35NV04-E | OMNIFET II :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNB35NV0413TR vs VNB35NV04-E |
VNB35NV04 | 45A BUF OR INV BASED PRPHL DRVR, PSSO2, ROHS COMPLIANT, D2PAK-2 | STMicroelectronics | VNB35NV0413TR vs VNB35NV04 |