Datasheets
VN808CMTR-32-E by: STMicroelectronics

Octal channel high side driver

Part Details for VN808CMTR-32-E by STMicroelectronics

Overview of VN808CMTR-32-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VN808CMTR-32-E

Part # Distributor Description Stock Price Buy
DISTI # 07AH7266
Newark Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:45V, Current Limit:1.7A, On State Resistance:0.16Ohm, Distribution Switch Case Style:Powerso, No. Of Pins:36Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Stmicroelectronics VN808CMTR-32-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $7.9200
  • 10 $7.1800
  • 25 $6.8600
  • 50 $6.4300
  • 100 $5.9900
  • 250 $5.7200
  • 500 $5.5000
  • 1,200 $5.2700
$5.2700 / $7.9200 Buy Now
DISTI # 497-8170-1-ND
DigiKey IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 596
In Stock
  • 1 $8.0500
  • 10 $7.2750
  • 25 $6.9360
  • 100 $6.0226
  • 250 $5.7520
  • 600 $4.4275
  • 1,200 $4.2258
  • 1,800 $4.1875
$4.1875 / $8.0500 Buy Now
DISTI # VN808CMTR-32-E
Avnet Americas MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R - Tape and Reel (Alt: VN808CMTR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 600 $4.2748
$4.2748 Buy Now
DISTI # 511-VN808CMTR-32-E
Mouser Electronics Gate Drivers Octal CH High-Side 45V 160mOhm 1A RoHS: Compliant 490
  • 1 $7.6800
  • 10 $6.9800
  • 25 $6.6700
  • 100 $5.8400
  • 250 $5.4800
  • 600 $4.4200
  • 1,200 $4.1800
$4.1800 / $7.6800 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 490
  • 1 $7.5300
  • 10 $6.8400
  • 25 $6.5400
  • 100 $5.7200
  • 250 $5.3700
$5.3700 / $7.5300 Buy Now
Future Electronics Gate Drivers Octal CH High-Side 45V RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Reel 4200
Reel
  • 600 $4.9000
$4.9000 Buy Now
Future Electronics Gate Drivers Octal CH High-Side 45V RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Reel 0
Reel
  • 600 $4.9000
$4.9000 Buy Now
Bristol Electronics   Min Qty: 1 10
  • 1 $9.0000
  • 6 $6.7500
$6.7500 / $9.0000 Buy Now
Quest Components   8
  • 1 $12.0000
  • 5 $9.0000
$9.0000 / $12.0000 Buy Now
DISTI # VN808CMTR-32-E
Avnet Silica MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R (Alt: VN808CMTR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200601968
Chip1Stop Driver 1A 8-OUT High Side Non-Inv 36-Pin PowerSO T/R RoHS: Compliant pbFree: Yes 3600
  • 600 $5.3100
  • 1,200 $5.2300
  • 3,000 $5.0600
$5.0600 / $5.3100 Buy Now
DISTI # C1S730202090306
Chip1Stop Other Power Management ICs RoHS: Compliant 600
  • 600 $4.4070
$4.4070 Buy Now
DISTI # C1S730202092474
Chip1Stop Other Power Management ICs RoHS: Compliant 528
  • 1 $6.1720
  • 10 $5.7610
  • 25 $5.5530
  • 100 $5.0240
  • 250 $4.8700
  • 500 $4.4510
$4.4510 / $6.1720 Buy Now
DISTI # VN808CMTR-32-E
EBV Elektronik MOSFET DRVR 1A 8-OUT Hi Side Non-Inv 36-Pin PowerSO T/R (Alt: VN808CMTR-32-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days EBV - 600
Buy Now
Win Source Electronics IC PWR DRIVER N-CHAN 1:1 PWRSO36 / Power Switch/Driver 1:1 N-Channel 1A PowerSO-36, Bottom Pad 7184
  • 2 $27.6960
  • 5 $22.7250
  • 7 $22.0150
  • 10 $21.3050
  • 13 $20.5950
  • 17 $18.4640
$18.4640 / $27.6960 Buy Now

Part Details for VN808CMTR-32-E

VN808CMTR-32-E CAD Models

VN808CMTR-32-E Part Data Attributes

VN808CMTR-32-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VN808CMTR-32-E STMicroelectronics Octal channel high side driver
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP-36
Pin Count 36
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Built-in Protections THERMAL; UNDER VOLTAGE
Driver Number of Bits 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G36
Length 15.9 mm
Number of Functions 8
Number of Terminals 36
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP36,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max 45 V
Supply Voltage-Min 10.5 V
Supply Voltage-Nom 24 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 150 µs
Turn-on Time 100 µs
Width 11 mm

VN808CMTR-32-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN808CMTR-32-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN808CMTR-32-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VN808CMTR-32-E would you like to use for your alert(s)?
  • Please alert me when VN808CMTR-32-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN808CMTR-32-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN808CMTR-32-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN808CMTR-32-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN808CMTR-32-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN808CMTR-32-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: