Part Details for VN2222LLG by onsemi
Overview of VN2222LLG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN2222LLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2394
|
Newark | N Channel Mosfet, 60V, 150Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:150Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi VN2222LLG Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 230 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | 4 |
|
$0.6975 | Buy Now |
|
Quest Components | 230 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 (Also Known As: VN2222LL-G) | 4 |
|
$0.6975 | Buy Now |
Part Details for VN2222LLG
VN2222LLG CAD Models
VN2222LLG Part Data Attributes:
|
VN2222LLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
VN2222LLG
onsemi
Small Signal MOSFET 60V 150mA 7.5 Ohm Single N-Channel TO-92, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CASE 29-11, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2222LLG
This table gives cross-reference parts and alternative options found for VN2222LLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2222LLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2222LL | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2222LLG vs VN2222LL |
VN2222LLSTOB | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Zetex / Diodes Inc | VN2222LLG vs VN2222LLSTOB |
VN2222LL | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2222LLG vs VN2222LL |
VN2222LLRL | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2222LLG vs VN2222LLRL |
VN2222LL-G | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | VN2222LLG vs VN2222LL-G |
VN2222LLRLRM | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2222LLG vs VN2222LLRLRM |
VN2222LLSTZ | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Zetex / Diodes Inc | VN2222LLG vs VN2222LLSTZ |
VN2222LLRL | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2222LLG vs VN2222LLRL |
VN2222LLRLRM | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, PLASTIC, TO-226AA, 3 PIN | Rochester Electronics LLC | VN2222LLG vs VN2222LLRLRM |
VN2222LLRL | 150mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2222LLG vs VN2222LLRL |