There are no models available for this part yet.
Overview of VN0610LL by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VN0610LL by Supertex Inc
Part Data Attributes for VN0610LL by Supertex Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUPERTEX INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
0.33 A
|
Drain-source On Resistance-Max
|
3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
5 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for VN0610LL
This table gives cross-reference parts and alternative options found for VN0610LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0610LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0610LLP004 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP004 |
VN0610LLP017 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP017 |
VN0610LLP006 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP006 |
VN0610LLP005 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP005 |
VN0610LLP014 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP014 |
VN0610LLP018 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP018 |
VN0610LLP002 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP002 |
VN0610LLP011 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP011 |
VN0610LLP016 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP016 |
VN0610LLP015 | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Supertex Inc | VN0610LL vs VN0610LLP015 |
Related Parts for VN0610LL
-
VN2010LSmall Signal Field-Effect Transistors
-
IRFP460Power Field-Effect Transistors
-
MVF51NN151CMK50Microcontrollers
-
VN06SPTR-EPeripheral Drivers
-
CDR14BG680EJUMFixed Capacitors
-
LM2575T-12Switching Regulator or Controllers
-
PN5136Small Signal Bipolar Transistors
-
TPS3851H30EQDRBRQ1Power Management Circuits
-
VOM618A-8TOptocoupler