VMEM5Q-B3D-4M0000000
vs
ASEK-24.0MHZ-E-C-S-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max |
3 ns
|
50 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Manufacturer Series |
VMEM
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
4 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 0.85mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
3 ns
|
50 ns
|
Supply Voltage-Max |
3.6 V
|
3.63 V
|
Supply Voltage-Min |
3 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Gold (Au) - electroplated
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
4
|
|
|
|
Compare VMEM5Q-B3D-4M0000000 with alternatives
Compare ASEK-24.0MHZ-E-C-S-T with alternatives