Part Details for VM710425ISSJ by VTC Inc
Overview of VM710425ISSJ by VTC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM710425ISSJ
VM710425ISSJ CAD Models
VM710425ISSJ Part Data Attributes
|
VM710425ISSJ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM710425ISSJ
VTC Inc
Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 73 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for VM710425ISSJ
This table gives cross-reference parts and alternative options found for VM710425ISSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM710425ISSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710420POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710425ISSJ vs VM710420POJ |
VM710215SSJ | Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO20 | VTC Inc | VM710425ISSJ vs VM710215SSJ |
32R1200R-4L20 | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710425ISSJ vs 32R1200R-4L20 |
32R2030A-4CL | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | Silicon Systems Inc | VM710425ISSJ vs 32R2030A-4CL |
HA166152FP4 | Read/Write Amplifier Circuit, PDSO20, 0.300 INCH, FP-20DA | Hitachi Ltd | VM710425ISSJ vs HA166152FP4 |
VM320N230CSSJ | Read/Write Amplifier Circuit, 2 Channel, PDSO20 | VTC Inc | VM710425ISSJ vs VM320N230CSSJ |
VM320N430CPOJ | Read/Write Amplifier Circuit, 4 Channel, PDSO20 | VTC Inc | VM710425ISSJ vs VM320N430CPOJ |
VM710410CVSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710425ISSJ vs VM710410CVSJ |
VM710N415CSSJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710425ISSJ vs VM710N415CSSJ |
VM710N425POJ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PDSO20 | VTC Inc | VM710425ISSJ vs VM710N425POJ |