Part Details for VM5251015TQ by VTC Inc
Overview of VM5251015TQ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM5251015TQ
VM5251015TQ CAD Models
VM5251015TQ Part Data Attributes
|
VM5251015TQ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM5251015TQ
VTC Inc
Read/Write Amplifier Circuit, 10 Channel, PQFP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for VM5251015TQ
This table gives cross-reference parts and alternative options found for VM5251015TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM5251015TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV8224FN | CD Motor Driver, 1 Channel, BICMOS, 7 X 7 MM, VQFN-48 | SANYO Semiconductor Co Ltd | VM5251015TQ vs LV8224FN |
32R1505R-8GT48 | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP48 | Silicon Systems Inc | VM5251015TQ vs 32R1505R-8GT48 |
VM612435TQ | Read/Write Amplifier Circuit, 4 Channel, BIPolar, PQFP48, TQFP-48 | VTC Inc | VM5251015TQ vs VM612435TQ |
MB4138PFQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | VM5251015TQ vs MB4138PFQ |
FAN80037 | CD Motor Driver, 7 Channel, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | VM5251015TQ vs FAN80037 |
74LS1802 | DATA SYNCHRONIZER OR ENDEC, DIP48 | Philips Semiconductors | VM5251015TQ vs 74LS1802 |
BH5511KV | CD Motor Driver, 6 Channel, PQFP48, LEAD FREE, VQFP-48 | ROHM Semiconductor | VM5251015TQ vs BH5511KV |
VM52001015TQ | Read/Write Amplifier Circuit, 10 Channel, PQFP48, TQFP-48 | VTC Inc | VM5251015TQ vs VM52001015TQ |
VM615R425TQ | Read/Write Amplifier Circuit, 4 Channel, PQFP48 | VTC Inc | VM5251015TQ vs VM615R425TQ |
KA3017 | CD Motor Driver, PQFP48, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | VM5251015TQ vs KA3017 |