Part Details for VM52001015TQ by VTC Inc
Overview of VM52001015TQ by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for VM52001015TQ
VM52001015TQ CAD Models
VM52001015TQ Part Data Attributes:
|
VM52001015TQ
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM52001015TQ
VTC Inc
Read/Write Amplifier Circuit, 10 Channel, PQFP48, TQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for VM52001015TQ
This table gives cross-reference parts and alternative options found for VM52001015TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM52001015TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4138PFQ | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | VM52001015TQ vs MB4138PFQ |
TDA5153AG | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-313, LQFP-48, Drive Electronics | NXP Semiconductors | VM52001015TQ vs TDA5153AG |
PCA3006TPB | Amplifier | Microsemi Corporation | VM52001015TQ vs PCA3006TPB |
74LS1802 | Data Synchronizer/Endec | Signetics | VM52001015TQ vs 74LS1802 |
PCA3006TPB | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PQFP48, TQFP-48 | Zarlink Semiconductor Inc | VM52001015TQ vs PCA3006TPB |
M61817FP | Read/Write Amplifier Circuit, 6 Channel, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LQFP-48 | Mitsubishi Electric | VM52001015TQ vs M61817FP |
TDA5153X | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, UUC48, DIE, Drive Electronics | NXP Semiconductors | VM52001015TQ vs TDA5153X |
UPD168002GA-9EU | CD Motor Driver, MOS, PQFP48, 7 X 7 MM, PLASTIC, TQFP-48 | NEC Electronics Group | VM52001015TQ vs UPD168002GA-9EU |
VM6154S20TQ | Read/Write Amplifier Circuit, 4 Channel, PQFP48, PLASTIC, TQFP-48 | VTC Inc | VM52001015TQ vs VM6154S20TQ |
32R1501R-4GT48R | Read/Write Amplifier Circuit, 4 Channel, BICMOS, PQFP48 | Silicon Systems Inc | VM52001015TQ vs 32R1501R-4GT48R |