Part Details for VM43217405JS-5 by Vanguard International Semiconductor Corporation
Overview of VM43217405JS-5 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM43217405JS-5
VM43217405JS-5 CAD Models
VM43217405JS-5 Part Data Attributes
|
VM43217405JS-5
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VM43217405JS-5
Vanguard International Semiconductor Corporation
EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for VM43217405JS-5
This table gives cross-reference parts and alternative options found for VM43217405JS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM43217405JS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532414BTMG-50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | VM43217405JS-5 vs HYM532414BTMG-50 |
HB56U432B-5NL | EDO DRAM Module, 4MX32, 50ns, CMOS, SIP-72 | Hitachi Ltd | VM43217405JS-5 vs HB56U432B-5NL |
KMM5324004CSWG-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | VM43217405JS-5 vs KMM5324004CSWG-5 |
KMM5324004BK-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | VM43217405JS-5 vs KMM5324004BK-5 |
VM43217405CTGA-5 | EDO DRAM Module, 4MX32, 50ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | VM43217405JS-5 vs VM43217405CTGA-5 |
M53230404CY0-C50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | VM43217405JS-5 vs M53230404CY0-C50 |
VM43217405CJGA-5 | EDO DRAM Module, 4MX32, 50ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | VM43217405JS-5 vs VM43217405CJGA-5 |
KMM5324104BK/BKG-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | VM43217405JS-5 vs KMM5324104BK/BKG-5 |
HYM532414BSLTMG-50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | VM43217405JS-5 vs HYM532414BSLTMG-50 |
MT8D432M-5X | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Micron Technology Inc | VM43217405JS-5 vs MT8D432M-5X |