Part Details for HB56U432B-5NL by Hitachi Ltd
Overview of HB56U432B-5NL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HB56U432B-5NL
HB56U432B-5NL CAD Models
HB56U432B-5NL Part Data Attributes
|
HB56U432B-5NL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB56U432B-5NL
Hitachi Ltd
EDO DRAM Module, 4MX32, 50ns, CMOS, SIP-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | MODULE | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0012 A | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for HB56U432B-5NL
This table gives cross-reference parts and alternative options found for HB56U432B-5NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56U432B-5NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532414BTMG-50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | HB56U432B-5NL vs HYM532414BTMG-50 |
KMM5324004CSWG-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | HB56U432B-5NL vs KMM5324004CSWG-5 |
KMM5324004BK-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | HB56U432B-5NL vs KMM5324004BK-5 |
VM43217405CTGA-5 | EDO DRAM Module, 4MX32, 50ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | HB56U432B-5NL vs VM43217405CTGA-5 |
VM43217405JS-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Vanguard International Semiconductor Corporation | HB56U432B-5NL vs VM43217405JS-5 |
M53230404CY0-C50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | HB56U432B-5NL vs M53230404CY0-C50 |
VM43217405CJGA-5 | EDO DRAM Module, 4MX32, 50ns, MOS, SIMM-72 | Vanguard International Semiconductor Corporation | HB56U432B-5NL vs VM43217405CJGA-5 |
KMM5324104BK/BKG-5 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | HB56U432B-5NL vs KMM5324104BK/BKG-5 |
HYM532414BSLTMG-50 | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | SK Hynix Inc | HB56U432B-5NL vs HYM532414BSLTMG-50 |
MT8D432M-5X | EDO DRAM Module, 4MX32, 50ns, CMOS, SIMM-72 | Micron Technology Inc | HB56U432B-5NL vs MT8D432M-5X |