Part Details for VM312H1425PL by VTC Inc
Overview of VM312H1425PL by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM312H1425PL
VM312H1425PL CAD Models
VM312H1425PL Part Data Attributes
|
VM312H1425PL
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM312H1425PL
VTC Inc
Read/Write Amplifier Circuit, 14 Channel, BIPolar, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for VM312H1425PL
This table gives cross-reference parts and alternative options found for VM312H1425PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM312H1425PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4415RCQ | Read/Write Amplifier Circuit, 15 Channel, BIPolar, PQCC44, PLASTIC, CC-44 | RF Micro Devices Inc | VM312H1425PL vs ML4415RCQ |
DP5018QC | 8 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQCC44, PLASTIC, LCC-44 | Texas Instruments | VM312H1425PL vs DP5018QC |
32R5281R-14H44 | Read/Write Amplifier Circuit, 14 Channel, BIPolar, PQCC44 | Silicon Systems Inc | VM312H1425PL vs 32R5281R-14H44 |
SSI32R5111R-8CH | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQCC44 | Silicon Systems Inc | VM312H1425PL vs SSI32R5111R-8CH |
XR-501R-8CJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQCC44, PLASTIC, LCC-44 | Exar Corporation | VM312H1425PL vs XR-501R-8CJ |
ML511CQ-8 | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQCC44, PLASTIC, LCC-44 | RF Micro Devices Inc | VM312H1425PL vs ML511CQ-8 |
SSI35P550-CH | Read Channel, 4 Channel, BIPolar, PQCC44 | Silicon Systems Inc | VM312H1425PL vs SSI35P550-CH |
UA5018QC | 8 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PQCC44, PLASTIC, LCC-44 | Texas Instruments | VM312H1425PL vs UA5018QC |
SSI32R511R-8CH | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQCC44 | Silicon Systems Inc | VM312H1425PL vs SSI32R511R-8CH |
ML502S-8CQ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQCC44, PLASTIC, CC-44 | RF Micro Devices Inc | VM312H1425PL vs ML502S-8CQ |