Part Details for VM-802-FDE-BAAN-156M250000 by Vectron International
Overview of VM-802-FDE-BAAN-156M250000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM-802-FDE-BAAN-156M250000
VM-802-FDE-BAAN-156M250000 CAD Models
VM-802-FDE-BAAN-156M250000 Part Data Attributes:
|
VM-802-FDE-BAAN-156M250000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VM-802-FDE-BAAN-156M250000
Vectron International
LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Manufacturer Series | VM-802 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Gold Flash (Au) - with Palladium (Pd) barrier |
Alternate Parts for VM-802-FDE-BAAN-156M250000
This table gives cross-reference parts and alternative options found for VM-802-FDE-BAAN-156M250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-802-FDE-BAAN-156M250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-802-FDJ-BAAN-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | Vectron International | VM-802-FDE-BAAN-156M250000 vs VM-802-FDJ-BAAN-156M250000 |
DSC1123BL5-156.2500T | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT | Microchip Technology Inc | VM-802-FDE-BAAN-156M250000 vs DSC1123BL5-156.2500T |