VLMY3100-GS08 vs VLMY3100-GS18 feature comparison

VLMY3100-GS08 Vishay Intertechnologies

Buy Now Datasheet

VLMY3100-GS18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description LCC-2 LCC-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Samacsys Manufacturer Vishay Vishay
Additional Feature SUPPORTS INFRARED SUPPORTS INFRARED
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.8 V 2.8 V
JESD-609 Code e3 e3
Lens Type CLEAR NONDIFFUSED CLEAR NONDIFFUSED
Luminous Intensity-Min 120 cd 120 cd
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.75 mm 1.75 mm
Packing Method TR TR
Peak Wavelength 585 nm 585 nm
Reverse Voltage-Max 6 V 6 V
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 2.8 mm 2.8 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1