VLMO30L1M2-GS08
Description: Single Color LED, Orange, Clear Nondiffused, 2.4mm,

Overview of VLMO30L1M2-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for VLMO30L1M2-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 35M3082
Newark Led, Orange, 2.4Mm, 28Mcd, 609Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:2.4Mm, Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:609Nm, Luminous Intensity:28Mcd, Viewing Angle:60°, Lens Shape:Round, Product Range:-Rohs Compliant: Yes |Vishay VLMO30L1M2-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 307
  • 1 $0.0550
  • 10 $0.0550
  • 25 $0.0550
  • 50 $0.0550
  • 100 $0.0550
$0.0550 Buy Now
DISTI # 98M4613
Newark Surface-Mount/Axial Led Lamp, amber, led-8D |Vishay VLMO30L1M2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1050
  • 10,000 $0.0920
  • 20,000 $0.0820
  • 30,000 $0.0760
  • 50,000 $0.0690
$0.0690 / $0.1050 Buy Now
DISTI # VLMO30L1M2-GS08
Avnet Americas LED Single Chip Orange 605nm 15mA 2-Pin PLCC T/R - Tape and Reel (Alt: VLMO30L1M2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.0909
  • 15,000 $0.0880
  • 30,000 $0.0851
  • 45,000 $0.0816
  • 60,000 $0.0790
  • 75,000 $0.0753
  • 750,000 $0.0716
$0.0716 / $0.0909 Buy Now
DISTI # 35M3082
Avnet Americas LED Single Chip Orange 605nm 15mA 2-Pin PLCC T/R - Product that comes on tape, but is not reeled (Alt: 35M3082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack 307 Partner Stock
  • 1 $0.4370
  • 10 $0.2520
  • 25 $0.2120
  • 50 $0.1740
  • 100 $0.1340
$0.1340 / $0.4370 Buy Now
DISTI # 78-VLMO30L1M2
Mouser Electronics Standard LEDs - SMD Orange Clr Non-Diff RoHS: Compliant 7522
  • 1 $0.3000
  • 10 $0.1960
  • 100 $0.0910
  • 1,000 $0.0760
  • 2,500 $0.0670
  • 7,500 $0.0660
$0.0660 / $0.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks 0
  • 7,500 $0.0698
$0.0698 Buy Now
DISTI # VLMO30L1M2-GS08
TTI Standard LEDs - SMD Orange Clr Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel Americas - 0
  • 7,500 $0.0660
$0.0660 Buy Now
DISTI # VLMO30L1M2-GS08
TME LED, SMD, 3528,PLCC2, orange, 11.2÷28mcd, 3.5x2.8x1.75mm, 60°, 2mA Min Qty: 2 3597
  • 2 $0.3740
  • 10 $0.2030
  • 50 $0.1270
  • 250 $0.1020
  • 1,500 $0.0890
$0.0890 / $0.3740 Buy Now
DISTI # VLMO30L1M2-GS08
EBV Elektronik LED Single Chip Orange 605nm 15mA 2-Pin PLCC T/R (Alt: VLMO30L1M2-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days EBV - 6000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 4500
  • 1,500 $0.1097
  • 4,500 $0.1015
$0.1015 / $0.1097 Buy Now

CAD Models for VLMO30L1M2-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VLMO30L1M2-GS08 by Vishay Intertechnologies

VLMO30L1M2-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Vishay
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.015 A
Forward Voltage-Max
2.2 V
JESD-609 Code
e3
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
19.6 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.75 mm
Packing Method
TR, 7 INCH
Peak Wavelength
610 nm
Reverse Voltage-Max
6 V
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.95 mm
Viewing Angle
120 deg
Want to compare parts?
  1. VLMO30L1M2-GS08
    Vishay Intertechnologies
    Single Color LED, Orange, Clear Nondiffused, 2.4mm,
    VS

Alternate Parts for VLMO30L1M2-GS08

This table gives cross-reference parts and alternative options found for VLMO30L1M2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMO30L1M2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VLMO30L1M2-GS18 Single Color LED, Orange, Clear Nondiffused, 2.4mm, Vishay Intertechnologies VLMO30L1M2-GS08 vs VLMO30L1M2-GS18
Part Number Description Manufacturer Compare
VLMO30L1M2-GS18 Single Color LED, Orange, Clear Nondiffused, 2.4mm, Vishay Intertechnologies VLMO30L1M2-GS08 vs VLMO30L1M2-GS18

Related Parts for VLMO30L1M2-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VLMO30L1M2-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VLMO30L1M2-GS08 by Vishay Intertechnologies

  • Please alert me when VLMO30L1M2-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VLMO30L1M2-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VLMO30L1M2-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VLMO30L1M2-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VLMO30L1M2-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VLMO30L1M2-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: