There are no models available for this part yet.
Overview of VLMO30L1M2-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VLMO30L1M2-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98M4614
|
Newark | Surface-Mount/Axial Led Lamp, amber, led-8D |Vishay VLMO30L1M2-GS18 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now | |
DISTI #
VLMO30L1M2-GS18
|
Avnet Americas | SMD-LED LC ORANGE PLCC2-e3 - Tape and Reel (Alt: VLMO30L1M2-GS18) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0647 / $0.0716 | Buy Now | |
DISTI #
78-VLMO30L1M2-GS18
|
Mouser Electronics | Standard LEDs - SMD Orange Clr Non-Diff 11.2-28mcd@2mA RoHS: Compliant | 6425 |
|
$0.0680 / $0.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 4 Weeks | 0 |
|
$0.0698 | Buy Now | ||
Bristol Electronics | 7358 |
|
RFQ | ||||
Quest Components | 5886 |
|
$0.1088 / $0.5440 | Buy Now | |||
DISTI #
VLMO30L1M2-GS18
|
TME | LED, SMD, 3528,PLCC2, orange, 11.2÷28mcd, 3.5x2.8x1.75mm, 60°, 2mA Min Qty: 2 | 47 |
|
$0.0920 / $0.3900 | Buy Now | |
DISTI #
VLMO30L1M2-GS18
|
EBV Elektronik | LED Uni-Color Orange 610nm 2-Pin PLCC T/R (Alt: VLMO30L1M2-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for VLMO30L1M2-GS18 by Vishay Intertechnologies
Part Data Attributes for VLMO30L1M2-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e3
|
Lens Type
|
CLEAR NONDIFFUSED
|
Luminous Intensity-Nom
|
19.6 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.75 mm
|
Packing Method
|
TR, 13 INCH
|
Peak Wavelength
|
610 nm
|
Reverse Voltage-Max
|
6 V
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.95 mm
|
Viewing Angle
|
120 deg
|