Part Details for VKP222KCQED0KR by Vishay Intertechnologies
Overview of VKP222KCQED0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP222KCQED0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6113
|
Newark | Capacitor, ceramic,2.2Nf,10-% Tol,10+% Tol,2E3-Tc Code |Vishay VKP222KCQED0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
VKP222KCQED0KR
|
Avnet Americas | VKP X760Y500VAC 2200pF ±10% Y5U BULK E3 - Bulk (Alt: VKP222KCQED0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2521 / $0.3973 | Buy Now |
DISTI #
75-VKP222KCQED0KR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 2,2nF +/-10% K4000 e3 RoHS: Compliant | 0 |
|
$0.3620 / $0.3840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3760 | Buy Now |
DISTI #
VKP222KCQED0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VKP222KCQED0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VKP222KCQED0KR
VKP222KCQED0KR CAD Models
VKP222KCQED0KR Part Data Attributes
|
VKP222KCQED0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VKP222KCQED0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VKP222KCQED0KR
This table gives cross-reference parts and alternative options found for VKP222KCQED0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKP222KCQED0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKP222KCQERUKR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VKP222KCQED0KR vs VKP222KCQERUKR |
ERP610W222KERY | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KERY |
ERP610W222KTER | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KTER |
ERP610W222KDRY | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KDRY |
ERP610W222KERU | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KERU |
ERP610W222KDJ0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KDJ0 |
ERP610W222KYRE | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KYRE |
ERP610W222KED0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KED0 |
ERP610W222KEH0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs ERP610W222KEH0 |
C835ER222K760J | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP222KCQED0KR vs C835ER222K760J |