Part Details for C835ER222K760J by KEMET Corporation
Overview of C835ER222K760J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C835ER222K760J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C835ER222K760J
|
Mouser Electronics | Ceramic Disc Capacitors 2200PFV RoHS: Compliant | 0 |
|
$0.4420 / $1.3200 | Order Now |
Part Details for C835ER222K760J
C835ER222K760J CAD Models
C835ER222K760J Part Data Attributes
|
C835ER222K760J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C835ER222K760J
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X1/Y1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; ENEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C835ER222K760J
This table gives cross-reference parts and alternative options found for C835ER222K760J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C835ER222K760J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C835DR222K760J | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs C835DR222K760J |
ERP610W222KERT | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KERT |
ERP610W222KQG0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KQG0 |
ERP610W222KYRE | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KYRE |
ERP610W222KERU | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KERU |
ERP610W222KEB0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KEB0 |
ERP610W222KDD0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KDD0 |
ERP610W222KYRD | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KYRD |
ERP610W222KEF0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KEF0 |
ERP610W222KTH0 | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C835ER222K760J vs ERP610W222KTH0 |