Part Details for VK30BY224KBCECC by Charcroft Electronics Ltd
Overview of VK30BY224KBCECC by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for VK30BY224KBCECC
VK30BY224KBCECC CAD Models
VK30BY224KBCECC Part Data Attributes
|
VK30BY224KBCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK30BY224KBCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK30BY224KBCECC
This table gives cross-reference parts and alternative options found for VK30BY224KBCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK30BY224KBCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322C224K1R5CA7301 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK30BY224KBCECC vs C322C224K1R5CA7301 |
M30R224K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK30BY224KBCECC vs M30R224K1-FTR |
C330C224K1R5CA7303 | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK30BY224KBCECC vs C330C224K1R5CA7303 |
C321C224K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK30BY224KBCECC vs C321C224K1R5CA |
FK26X7R2A224K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | VK30BY224KBCECC vs FK26X7R2A224K |
FK16X7R2A224K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | VK30BY224KBCECC vs FK16X7R2A224K |
VK30BY224KB | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY224KBCECC vs VK30BY224KB |
VK30BY224KBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY224KBCECC vs VK30BY224KBRCECC |
VK21BY224KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK30BY224KBCECC vs VK21BY224KBR |
VK21BY224KB | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK30BY224KBCECC vs VK21BY224KB |