Part Details for VK21BY224KBR by Charcroft Electronics Ltd
Overview of VK21BY224KBR by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK21BY224KBR
VK21BY224KBR CAD Models
VK21BY224KBR Part Data Attributes
|
VK21BY224KBR
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK21BY224KBR
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK21BY224KBR
This table gives cross-reference parts and alternative options found for VK21BY224KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BY224KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C224K1R5CA7303 | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK21BY224KBR vs C330C224K1R5CA7303 |
VK30BY224KB | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BY224KBR vs VK30BY224KB |
M30R224K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK21BY224KBR vs M30R224K1-FTR |
MR071C224KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK21BY224KBR vs MR071C224KTT |
VK21BY224KB | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BY224KBR vs VK21BY224KB |
FK26X7R2A224K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | VK21BY224KBR vs FK26X7R2A224K |
VK20BY224KB | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK21BY224KBR vs VK20BY224KB |
C321C224K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK21BY224KBR vs C321C224K1R5CA |
FK16X7R2A224K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | VK21BY224KBR vs FK16X7R2A224K |
VK20BY224KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK21BY224KBR vs VK20BY224KBR |