VK21BA822KBTR
Charcroft Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010,

Overview of VK21BA822KBTR by Charcroft Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VK21BA822KBTR by Charcroft Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VK21BA822KBTR by Charcroft Electronics Ltd

VK21BA822KBTR
Charcroft Electronics Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CHARCROFT ELECTRONICS LTD
Package Description
, 2010
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
VK
Size Code
2010
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Width
2.54 mm
Want to compare parts?
  1. VK21BA822KBTR
    Charcroft Electronics Ltd
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010,
    VS

Alternate Parts for VK21BA822KBTR

This table gives cross-reference parts and alternative options found for VK21BA822KBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK21BA822KBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101T2BN822KR4H Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Johanson Dielectrics Inc VK21BA822KBTR vs 101T2BN822KR4H
VK20BA822KBRTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Charcroft Electronics Ltd VK21BA822KBTR vs VK20BA822KBRTR
VK20A822KBTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Charcroft Electronics Ltd VK21BA822KBTR vs VK20A822KBTR
101T2AN822KR4H Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Johanson Dielectrics Inc VK21BA822KBTR vs 101T2AN822KR4H
VK21BA822KBRTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Charcroft Electronics Ltd VK21BA822KBTR vs VK21BA822KBRTR
VK20BA822KBTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Charcroft Electronics Ltd VK21BA822KBTR vs VK20BA822KBTR
VK21A822KBRTR Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Charcroft Electronics Ltd VK21BA822KBTR vs VK21A822KBRTR
101T2AN822KR4CT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Johanson Dielectrics Inc VK21BA822KBTR vs 101T2AN822KR4CT
101T2BN822KR4HT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Johanson Dielectrics Inc VK21BA822KBTR vs 101T2BN822KR4HT
101T2BN822KR4CT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0082uF, 2010, Johanson Dielectrics Inc VK21BA822KBTR vs 101T2BN822KR4CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VK21BA822KBTR by Charcroft Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VK21BA822KBTR by Charcroft Electronics Ltd

Select Manufacturer
Which Manufacturer of VK21BA822KBTR would you like to use for your alert(s)?
  • Please alert me when VK21BA822KBTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VK21BA822KBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VK21BA822KBTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VK21BA822KBTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VK21BA822KBTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VK21BA822KBTR by Charcroft Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: