VK21BA822KBTR vs 101T2AN822KR4CT feature comparison

VK21BA822KBTR Charcroft Electronics Ltd

Buy Now Datasheet

101T2AN822KR4CT Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CHARCROFT ELECTRONICS LTD JOHANSON DIELECTRICS INC
Package Description , 2010 , 2010
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.08 mm 5.08 mm
Length 5.08 mm 5.08 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series VK
Size Code 2010
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Pitch 2.54 mm 2.54 mm
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Surface Mount NO
Terminal Shape WIRE

Compare VK21BA822KBTR with alternatives

Compare 101T2AN822KR4CT with alternatives